CB5390-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 276
Unit Price: £27.47000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £23.99124
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £63.09408
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £77.60000
Datasheet
Image for CB5390-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5390-000

DigiKey Part Number
CB5390-000-ND
Manufacturer
Manufacturer Product Number
CB5390-000
Description
HEATSHRINK 2.7" X 4' BLACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.700" (68.58mm)
Inner Diameter - Recovered
0.900" (22.86mm)
Recovered Wall Thickness
0.160" (4.06mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£63.03650£1,260.73
Manufacturers Standard Package
Unit Price without VAT:£63.03650
Unit Price with VAT:£75.64380