Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5066-000 | |
|---|---|
DigiKey Part Number | CB5066-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5066-000 |
Description | HEATSHRINK TUBING FR SIZE 27X4' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.700" (68.58mm) | |
Inner Diameter - Recovered | 0.900" (22.86mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | £23.99124 | £5,038.16 |
| Unit Price without VAT: | £23.99124 |
|---|---|
| Unit Price with VAT: | £28.78949 |



