Heat Shrink Tubing, Flexible 0.078" (1.98mm) 3.2 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5960012005

DigiKey Part Number
17-5960012005-ND
Manufacturer
Manufacturer Product Number
5960012005
Description
TFER-5/64-X-STK 1=4FT STICK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.078" (1.98mm) 3.2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.078" (1.98mm)
Inner Diameter - Recovered
0.025" (0.64mm)
Recovered Wall Thickness
0.009" (0.23mm)
Material
Features
-
Color
Operating Temperature
-65°C ~ 250°C
Grade
-
Qualification
-
Shrink Temperature
340°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£12.28000£12.28
5£10.11000£50.55
10£9.29900£92.99
20£8.55250£171.05
60£7.49017£449.41
120£6.94667£833.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.28000
Unit Price with VAT:£14.73600