Parametric Equivalent

44A0211-16-9-1KF/1 | |
|---|---|
DigiKey Part Number | 44A0211-16-9-1KF/1-ND |
Manufacturer | |
Manufacturer Product Number | 44A0211-16-9-1KF/1 |
Description | HOOK-UP DL STRND 16AWG 1000V WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 White 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.77465 | £1,549.30 |
| Unit Price without VAT: | £0.77465 |
|---|---|
| Unit Price with VAT: | £0.92958 |


