26 AWG Hook-Up Wire 19/38 Orange 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/33-26-3

DigiKey Part Number
22759/33-26-3-ND
Manufacturer
Manufacturer Product Number
22759/33-26-3
Description
HOOK-UP STRND 26AWG ORANGE
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Orange 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.82377£4,118.85
Manufacturers Standard Package
Unit Price without VAT:£0.82377
Unit Price with VAT:£0.98852