22759/32-20-6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £0.32817
Datasheet
20 AWG Hook-Up, Dual Wall Wire 19/32 Black 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-20-6

DigiKey Part Number
22759/32-20-6-ND
Manufacturer
Manufacturer Product Number
22759/32-20-6
Description
HOOK-UP DL WALL STRND 20AWG BLK
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.31140£1,557.00
Manufacturers Standard Package
Unit Price without VAT:£0.31140
Unit Price with VAT:£0.37368