
222S132-25C-0 | |
|---|---|
DigiKey Part Number | 484-222S132-25C-0-ND |
Manufacturer | |
Manufacturer Product Number | 222S132-25C-0 |
Description | 222S132-25C-0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.710" (18.03mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.560" (14.22mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Box | Small Diameter Recovered 0.240" (6.10mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot | Small Recovered Length 0.670" (17.02mm) |
Shell Size - Insert 32 | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer/Silver Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.64000 | £120.64 |
| 10 | £102.55400 | £1,025.54 |
| 25 | £96.14080 | £2,403.52 |
| 50 | £91.55820 | £4,577.91 |
| Unit Price without VAT: | £120.64000 |
|---|---|
| Unit Price with VAT: | £144.76800 |


