
202S142-25C-0 | |
|---|---|
DigiKey Part Number | A141626-ND |
Manufacturer | |
Manufacturer Product Number | 202S142-25C-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.710" (18.03mm) |
Series | Small Diameter Recovered 0.283" (7.19mm) |
Packaging Bulk | Large Recovered Length 1.260" (32.00mm) |
Part Status Active | Small Recovered Length 0.790" (20.07mm) |
Type Boot | Total Length Supplied 2.835" (72.01mm) |
Shell Size - Insert 42 | Total Length Recovered 2.835" (72.01mm) |
Color Black | Shelf Life 60 Months |
Material Elastomer/Silver Composite | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.220" (30.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £123.63000 | £123.63 |
| 10 | £105.09600 | £1,050.96 |
| 25 | £98.52320 | £2,463.08 |
| 50 | £93.82760 | £4,691.38 |
| Unit Price without VAT: | £123.63000 |
|---|---|
| Unit Price with VAT: | £148.35600 |



