General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9CP5A52-240

DigiKey Part Number
T9CP5A52-240-ND
Manufacturer
Manufacturer Product Number
T9CP5A52-240
Description
RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187"/0.250"
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
192 VAC
Packaging
Bulk
Must Release Voltage
24 VAC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
30 A
Approval Agency
CSA, UR, VDE
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
8310VA
Coil Resistance
11.5 kOhms
Coil Current
20.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£4.87871£4,878.71
Unit Price without VAT:£4.87871
Unit Price with VAT:£5.85445