



T9CP5A52-24 | |
|---|---|
DigiKey Part Number | T9CP5A52-24-ND |
Manufacturer | |
Manufacturer Product Number | T9CP5A52-24 |
Description | RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 2.4 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 136 Ohms |
Coil Current 176.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.75962 | £4,759.62 |
| Unit Price without VAT: | £4.75962 |
|---|---|
| Unit Price with VAT: | £5.71154 |

