



T9CP5A52-120 | |
|---|---|
DigiKey Part Number | T9CP5A52-120-ND |
Manufacturer | |
Manufacturer Product Number | T9CP5A52-120 |
Description | T9CP5A52-120 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 96 VAC |
Packaging Tray | Must Release Voltage 12 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 2.8 kOhms |
Coil Current 42.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.91000 | £6.91 |
| 10 | £6.15900 | £61.59 |
| 25 | £5.88200 | £147.05 |
| 50 | £5.68040 | £284.02 |
| 100 | £5.48540 | £548.54 |
| 250 | £5.23776 | £1,309.44 |
| 500 | £5.05774 | £2,528.87 |
| 1,000 | £4.88378 | £4,883.78 |
| Unit Price without VAT: | £6.91000 |
|---|---|
| Unit Price with VAT: | £8.29200 |

