



T9CP5A52-12 | |
|---|---|
DigiKey Part Number | T9CP5A52-12-ND |
Manufacturer | |
Manufacturer Product Number | T9CP5A52-12 |
Description | T9CP5A52-12 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 1.2 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 36 Ohms |
Coil Current 333.3 mA | Base Product Number |
Coil Type Non Latching |

