



T9CP1A52-120 | |
|---|---|
DigiKey Part Number | T9CP1A52-120-ND |
Manufacturer | |
Manufacturer Product Number | T9CP1A52-120 |
Description | RELAY GEN PURPOSE SPST 30A 110V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 8310VA | Coil Resistance 3.03 kOhms |
Coil Current 13.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.70000 | £6.70 |
| 10 | £5.96700 | £59.67 |
| 25 | £5.69760 | £142.44 |
| 50 | £5.50220 | £275.11 |
| 100 | £5.31330 | £531.33 |
| 250 | £5.07344 | £1,268.36 |
| 500 | £4.89910 | £2,449.55 |
| 1,000 | £4.73059 | £4,730.59 |
| Unit Price without VAT: | £6.70000 |
|---|---|
| Unit Price with VAT: | £8.04000 |

