



T92S7A22-240 | |
|---|---|
DigiKey Part Number | PB736-ND |
Manufacturer | |
Manufacturer Product Number | T92S7A22-240 |
Description | RELAY GEN PURPOSE DPST 30A 240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UL, UR, VDE |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 18000VA | Coil Resistance 3.8 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.14000 | £26.14 |
| 10 | £23.28400 | £232.84 |
| 30 | £22.03033 | £660.91 |
| 60 | £21.27333 | £1,276.40 |
| 120 | £20.54192 | £2,465.03 |
| 270 | £19.71748 | £5,323.72 |
| Unit Price without VAT: | £26.14000 |
|---|---|
| Unit Price with VAT: | £31.36800 |

