T75S5D112-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: £2.80017
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1,741
Unit Price: £4.00000
Datasheet
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
T75S5D112-05
T75S5D112-05
Relay Basics - Another Teaching Moment | DigiKey Electronics

T75S5D112-05

DigiKey Part Number
PB442-ND
Manufacturer
Manufacturer Product Number
T75S5D112-05
Description
RELAY GEN PURPOSE SPDT 14A 5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
14 A
Switching Voltage
400VAC - Max
Load - Max Switching
5600VA
Coil Current
42.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
118 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes