General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
6-1416200-3
Relay Basics - Another Teaching Moment | DigiKey Electronics

6-1416200-3

DigiKey Part Number
6-1416200-3-ND
Manufacturer
Manufacturer Product Number
6-1416200-3
Description
RELAY GEN PURPOSE SPDT 5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6-1416200-3 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Seal Rating
Sealed - Flux Protection
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
3.4 VDC
Packaging
Bulk
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
42.4 mA
Coil Resistance
118 Ohms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.80017£2,800.17
Manufacturers Standard Package
Unit Price without VAT:£2.80017
Unit Price with VAT:£3.36020