



MDR-7036 | |
|---|---|
DigiKey Part Number | MDR-7036-ND |
Manufacturer | |
Manufacturer Product Number | MDR-7036 |
Description | RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 16PDT (16 Form C) 125VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 16PDT (16 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 80 ms | |
Operating Temperature | 0°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £3,673.71000 | £7,347.42 |
| Unit Price without VAT: | £3,673.71000 |
|---|---|
| Unit Price with VAT: | £4,408.45200 |

