



KUP-14D55-24 | |
|---|---|
DigiKey Part Number | PB672-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14D55-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 51 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 472 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.87000 | £22.87 |
| 10 | £20.37400 | £203.74 |
| 25 | £19.45440 | £486.36 |
| 50 | £18.78600 | £939.30 |
| 100 | £18.14030 | £1,814.03 |
| 250 | £17.32016 | £4,330.04 |
| Unit Price without VAT: | £22.87000 |
|---|---|
| Unit Price with VAT: | £27.44400 |


