



KUHP-11A51-240 | |
|---|---|
DigiKey Part Number | PB846-ND |
Manufacturer | |
Manufacturer Product Number | KUHP-11A51-240 |
Description | RELAY GEN PURPOSE DPDT 20A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 4800VA | Coil Resistance 7.2 kOhms |
Coil Current 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.48000 | £28.48 |
| 10 | £25.36500 | £253.65 |
| 25 | £24.22000 | £605.50 |
| 50 | £23.38800 | £1,169.40 |
| 100 | £22.58390 | £2,258.39 |
| 250 | £21.56252 | £5,390.63 |
| Unit Price without VAT: | £28.48000 |
|---|---|
| Unit Price with VAT: | £34.17600 |

