Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KUEP-11AT5-120

DigiKey Part Number
PB3109-ND
Manufacturer
Manufacturer Product Number
KUEP-11AT5-120
Description
RELAY GEN PURPOSE DPDT 10A 120V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-45°C ~ 45°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR
Switching Voltage
150VDC - Max
Relay Type
Load - Max Switching
1500VA
Coil Resistance
1.7 kOhms
Coil Current
70.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.