Parametric Equivalent
Parametric Equivalent




KUEP-11A35-120 | |
|---|---|
DigiKey Part Number | PB2202-ND |
Manufacturer | |
Manufacturer Product Number | KUEP-11A35-120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 45°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 150VDC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 1.7 kOhms |
Coil Current 24 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUEP-11A15-120 | TE Connectivity Potter & Brumfield Relays | 3 | PB615-ND | £39.01000 | Parametric Equivalent |
| KUEP-11A15-120 | TE Connectivity | 0 | 1111-KUEP-11A15-120-ND | £63.05667 | Parametric Equivalent |










