Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KU-11D45-24

DigiKey Part Number
PB3026-ND
Manufacturer
Manufacturer Product Number
KU-11D45-24
Description
RELAY GEN PURPOSE DPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Operate Time
15 ms
Part Status
Obsolete
Release Time
10 ms
Mounting Type
Operating Temperature
-45°C ~ 70°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
240VAC - Max
Coil Resistance
472 Ohms
Coil Current
50.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 60 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

60In Stock
Ships from WEC