


9400-14Q1999 | |
|---|---|
DigiKey Part Number | 9400-14Q1999-ND |
Manufacturer | |
Manufacturer Product Number | 9400-14Q1999 |
Description | RELAY GEN PURPOSE SPDT 18A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (DB/DM) (1 Form Z) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4986VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |

