


9400-03Q2999 | |
|---|---|
DigiKey Part Number | 9400-03Q2999-ND |
Manufacturer | |
Manufacturer Product Number | 9400-03Q2999 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (DB/DM) (1 Form Z) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Load - Max Switching 831VA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -40°C ~ 65°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form SPDT (DB/DM) (1 Form Z) | Relay Type |
Contact Rating (Current) 3 A | Base Product Number |
Switching Voltage 277VAC - Max |

