TYEH1C476F55MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 5,260
Unit Price: £0.27000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £0.69000
Datasheet

Direct


Nichicon
In Stock: 4,000
Unit Price: £0.68000
Datasheet

Upgrade


Nichicon
In Stock: 28,471
Unit Price: £0.29000
Datasheet

Similar


Panasonic Industry
In Stock: 103
Unit Price: £0.41000
Datasheet

Similar


Panasonic Industry
In Stock: 5,518
Unit Price: £0.37000
Datasheet

Similar


Panasonic Industry
In Stock: 880
Unit Price: £0.36000
Datasheet

Similar


Panasonic Industry
In Stock: 17,930
Unit Price: £0.31000
Datasheet

Similar


Panasonic Industry
In Stock: 959
Unit Price: £0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 3,017
Unit Price: £0.37000
Datasheet

Similar


Panasonic Industry
In Stock: 28
Unit Price: £0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 1,746
Unit Price: £0.35000
Datasheet

Similar


Panasonic Industry
In Stock: 1,188
Unit Price: £0.56000
Datasheet

Similar


Panasonic Industry
In Stock: 58,982
Unit Price: £0.38000
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYEH1C476F55MTR

DigiKey Part Number
TYEH1C476F55MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYEH1C476F55MTR
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes