HSA527RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 66
Unit Price: £3.30000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £1.69770
Datasheet
27 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA527RJ

DigiKey Part Number
A127581-ND
Manufacturer
Manufacturer Product Number
HSA527RJ
Description
RES CHAS MNT 27 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA527RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.43000£3.43
10£2.32100£23.21
25£2.02040£50.51
50£1.83200£91.60
100£1.67190£167.19
300£1.46590£439.77
500£1.38684£693.42
1,000£1.29367£1,293.67
5,000£1.12795£5,639.75
Manufacturers Standard Package
Unit Price without VAT:£3.43000
Unit Price with VAT:£4.11600