27 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1027RJ

DigiKey Part Number
A131907-ND
Manufacturer
Manufacturer Product Number
THS1027RJ
Description
RES CHAS MNT 27 OHM 5% 10W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.30000£3.30
10£2.13300£21.33
25£1.94120£48.53
50£1.75960£87.98
100£1.61370£161.37
300£1.40647£421.94
500£1.33022£665.11
1,000£1.24033£1,240.33
5,000£1.08049£5,402.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.30000
Unit Price with VAT:£3.96000