CRGCQ2512J68K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 12,912
Unit Price: £0.29000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: £0.05337
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.05171
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.03951
Datasheet
68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512J68K

DigiKey Part Number
A130317TR-ND - Tape & Reel (TR)
A130317CT-ND - Cut Tape (CT)
A130317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512J68K
Description
RES 68K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512J68K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000£0.03862£926.88
Unit Price without VAT:£0.03862
Unit Price with VAT:£0.04634