
CRGCQ2512F68K | |
|---|---|
DigiKey Part Number | A130015TR-ND - Tape & Reel (TR) A130015CT-ND - Cut Tape (CT) A130015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F68K |
Description | RES 68K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.13040 | £3.26 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10110 | £10.11 |
| 250 | £0.08804 | £22.01 |
| 500 | £0.08048 | £40.24 |
| 1,000 | £0.07449 | £74.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06594 | £263.76 |
| 8,000 | £0.06292 | £503.36 |
| 12,000 | £0.06145 | £737.40 |
| 20,000 | £0.05986 | £1,197.20 |
| 28,000 | £0.05894 | £1,650.32 |
| 40,000 | £0.05808 | £2,323.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

