
CPF-A-0603B82KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B82KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B82KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B82KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B82KE1 |
Description | RES SMD 82K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B82KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B82KE | TE Connectivity Passive Product | 2,646 | 1712-CPF-A-0603B82KECT-ND | £0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17500 | £1.75 |
| 25 | £0.16200 | £4.05 |
| 50 | £0.15300 | £7.65 |
| 100 | £0.14460 | £14.46 |
| 250 | £0.13452 | £33.63 |
| 500 | £0.12758 | £63.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10460 | £104.60 |
| 2,000 | £0.09970 | £199.40 |
| 3,000 | £0.09708 | £291.24 |
| 5,000 | £0.09402 | £470.10 |
| 7,000 | £0.09215 | £645.05 |
| 10,000 | £0.09028 | £902.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

