


CPF-A-0603B82KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B82KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B82KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B82KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B82KE |
Description | RES SMD 82K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B82KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B82KE1 | TE Connectivity Passive Product | 990 | 1712-CPF-A-0603B82KE1CT-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11400 | £2.85 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.10170 | £10.17 |
| 250 | £0.09448 | £23.62 |
| 500 | £0.08952 | £44.76 |
| 1,000 | £0.08504 | £85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07556 | £377.80 |
| 10,000 | £0.07250 | £725.00 |
| 15,000 | £0.07088 | £1,063.20 |
| 25,000 | £0.06900 | £1,725.00 |
| 35,000 | £0.06786 | £2,375.10 |
| 50,000 | £0.06673 | £3,336.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

