22 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356022KJT

DigiKey Part Number
A144106TR-ND - Tape & Reel (TR)
A144106CT-ND - Cut Tape (CT)
A144106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
356022KJT
Description
RES 3560 22K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
356022KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Resistance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
356022KFTTE Connectivity Passive Product863A143989CT-ND£1.52000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.50000£1.50
10£1.03000£10.30
25£0.92400£23.10
50£0.86260£43.13
100£0.81390£81.39
250£0.76444£191.11
500£0.73580£367.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.71298£712.98
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000