
356022KFT | |
|---|---|
DigiKey Part Number | A143989TR-ND - Tape & Reel (TR) A143989CT-ND - Cut Tape (CT) A143989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356022KFT |
Description | RES 3560 22K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356022KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.05100 | £10.51 |
| 25 | £0.94360 | £23.59 |
| 50 | £0.88140 | £44.07 |
| 100 | £0.83200 | £83.20 |
| 250 | £0.78192 | £195.48 |
| 500 | £0.75284 | £376.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70469 | £1,409.38 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

