Parametric Equivalent

23ESA473MMF50N | |
|---|---|
DigiKey Part Number | 23ESA473MMF50N-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA473MMF50N |
Description | POT 47K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.27542 | £1,365.25 |
| Unit Price without VAT: | £2.27542 |
|---|---|
| Unit Price with VAT: | £2.73050 |
















