1SNK506012R0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: £1,903.12000
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: £1,903.12000
Datasheet
Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
1SNK506012R0000
1SNK506012R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK506012R0000

DigiKey Part Number
2109-1SNK506012R0000-ND
Manufacturer
Manufacturer Product Number
1SNK506012R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK506012R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.59000£4.59
10£3.25600£32.56
25£2.85920£71.48
50£2.61460£130.73
100£2.41380£241.38
250£2.20700£551.75
500£2.08748£1,043.74
1,000£1.99362£1,993.62
Manufacturers Standard Package
Unit Price without VAT:£4.59000
Unit Price with VAT:£5.50800