




1SNK506022R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506022R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506022R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506022R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.59000 | £4.59 |
| 10 | £3.25600 | £32.56 |
| 25 | £2.85920 | £71.48 |
| 50 | £2.61460 | £130.73 |
| 100 | £2.41380 | £241.38 |
| 250 | £2.20700 | £551.75 |
| 500 | £2.08748 | £1,043.74 |
| 1,000 | £1.99362 | £1,993.62 |
| Unit Price without VAT: | £4.59000 |
|---|---|
| Unit Price with VAT: | £5.50800 |

