
2320937-3 | |
|---|---|
DigiKey Part Number | 1734-2320937-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320937-3 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Purple 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Purple | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | £4.14036 | £1,043.37 |
| Unit Price without VAT: | £4.14036 |
|---|---|
| Unit Price with VAT: | £4.96843 |








