
2320937-1 | |
|---|---|
DigiKey Part Number | 1734-2320937-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320937-1 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.76000 | £5.76 |
| 14 | £4.78214 | £66.95 |
| 28 | £4.55357 | £127.50 |
| 56 | £4.33625 | £242.83 |
| 112 | £4.12920 | £462.47 |
| 252 | £3.89968 | £982.72 |
| 504 | £3.71367 | £1,871.69 |
| 1,008 | £3.53661 | £3,564.90 |
| Unit Price without VAT: | £5.76000 |
|---|---|
| Unit Price with VAT: | £6.91200 |

