2320931-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 125
Unit Price: £6.54000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 195
Unit Price: £6.65000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: £4.72480
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: £4.84752
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: £6.54000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: £4.72480
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: £6.65000
Datasheet
12 Rectangular Connectors - Housings Receptacle Orange 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320931-4

DigiKey Part Number
1734-2320931-4-ND
Manufacturer
Manufacturer Product Number
2320931-4
Description
CONN RCPT HSG 12POS 4.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Orange 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Orange
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
125£4.81120£601.40
Manufacturers Standard Package
Unit Price without VAT:£4.81120
Unit Price with VAT:£5.77344