12 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320918-1

DigiKey Part Number
1734-2320918-1-ND
Manufacturer
Manufacturer Product Number
2320918-1
Description
CONN RCPT HSG 12POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£6.54000£6.54
10£5.55500£55.55
25£5.20720£130.18
50£4.95840£247.92
100£4.72170£472.17
250£4.42616£1,106.54
500£4.21506£2,107.53
1,000£4.01407£4,014.07
Manufacturers Standard Package
Unit Price without VAT:£6.54000
Unit Price with VAT:£7.84800