YDTS26W11-05BNV001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: £29.50990
Datasheet
Image for YDTS26W11-05BNV001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YDTS26W11-05BNV001

DigiKey Part Number
YDTS26W11-05BNV001-ND
Manufacturer
Manufacturer Product Number
YDTS26W11-05BNV001
Description
STRAIGHT PLUG ASSY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
N (Normal)
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
5
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
11-5
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/26WB5SN(LC)Amphenol Aerospace Operations01178-D38999/26WB5SN(LC)-ND£29.50990Parametric Equivalent
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
50£144.63400£7,231.70
Manufacturers Standard Package
Unit Price without VAT:£144.63400
Unit Price with VAT:£173.56080