D38999/26WB5SN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: £144.63400
Datasheet
Image for D38999/26WB5SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB5SN(LC)

DigiKey Part Number
1178-D38999/26WB5SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/26WB5SN(LC)
Description
PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Plug Housing
Shell Finish
Cadmium
Type
For Female Sockets
Housing Color
Olive Drab
Number of Positions
5
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
11-5
Note
Contacts Sold Separately
Shell Size, MIL
B
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YDTS26W11-05BNV001TE Connectivity Deutsch Connectors0YDTS26W11-05BNV001-ND£144.63400Parametric Equivalent
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
100£29.50990£2,950.99
Unit Price without VAT:£29.50990
Unit Price with VAT:£35.41188