
10VK3 | |
|---|---|
DigiKey Part Number | CCM1674-ND |
Manufacturer | |
Manufacturer Product Number | 10VK3 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 495µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.30000 | £19.30 |
| 12 | £15.49750 | £185.97 |
| 36 | £14.06528 | £506.35 |
| 60 | £13.44517 | £806.71 |
| 108 | £12.76472 | £1,378.59 |
| 252 | £11.84278 | £2,984.38 |
| 504 | £11.50403 | £5,798.03 |
| Unit Price without VAT: | £19.30000 |
|---|---|
| Unit Price with VAT: | £23.16000 |



