
F1399BB10 | |
|---|---|
DigiKey Part Number | 364-1078-ND |
Manufacturer | |
Manufacturer Product Number | F1399BB10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Curtis Industries | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, CSA, TUV, UR |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Base Product Number |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1399AA10 | Curtis Industries | 0 | 364-1073-ND | £31.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £21.54800 | £215.48 |
| Unit Price without VAT: | £21.54800 |
|---|---|
| Unit Price with VAT: | £25.85760 |


