Female Insert without Contacts Gray 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 16+Ground Position Crimp
T2040164201-000
T2040164201-000

T2040164201-000

DigiKey Part Number
A125642-ND
Manufacturer
Manufacturer Product Number
T2040164201-000
Description
INSERT FEMALE 16POS+GND CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2040164201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
16+Ground
Size
H16B
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CE, DE
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.93000£8.93
10£7.58800£75.88
25£7.11240£177.81
50£6.77280£338.64
100£6.44970£644.97
250£6.04604£1,511.51
500£5.75774£2,878.87
1,000£5.48329£5,483.29
Unit Price without VAT:£8.93000
Unit Price with VAT:£10.71600