



T2040164101-000 | |
|---|---|
DigiKey Part Number | A125643-ND |
Manufacturer | |
Manufacturer Product Number | T2040164101-000 |
Description | INSERT MALE 16POS+GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2040164101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.56000 | £8.56 |
| 10 | £7.27200 | £72.72 |
| 25 | £6.81640 | £170.41 |
| 50 | £6.49080 | £324.54 |
| 100 | £6.18110 | £618.11 |
| 250 | £5.79428 | £1,448.57 |
| 500 | £5.51798 | £2,758.99 |
| 1,000 | £5.25491 | £5,254.91 |
| Unit Price without VAT: | £8.56000 |
|---|---|
| Unit Price with VAT: | £10.27200 |


