Parametric Equivalent

FSK-11.3A-40 | |
|---|---|
DigiKey Part Number | FSK-11.3A-40-ND |
Manufacturer | |
Manufacturer Product Number | FSK-11.3A-40 |
Description | CABLE FLXSTRP 40POS 1.27MM 1.3" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flexstrip Cable 0.050" (1.27mm) 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 40 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.300" (33.02mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.50030 | £2,500.30 |
| Unit Price without VAT: | £2.50030 |
|---|---|
| Unit Price with VAT: | £3.00036 |

