Tab Contact Tin 7-9 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963768-1

DigiKey Part Number
17-963768-1TR-ND - Tape & Reel (TR)
17-963768-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
963768-1
Description
FLACHSTECKER9,5X1,2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 7-9 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
963768-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
7-9 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,092
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.66000£1.66
10£1.40900£14.09
25£1.32080£33.02
50£1.25760£62.88
100£1.19750£119.75
250£1.12252£280.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
530£1.08583£575.49
1,060£1.03402£1,096.06
1,590£1.00488£1,597.76
2,650£0.96932£2,568.70
3,710£0.94661£3,511.92
5,300£0.92311£4,892.48
Manufacturers Standard Package
Unit Price without VAT:£1.66000
Unit Price with VAT:£1.99200