



1355290-1 | |
|---|---|
DigiKey Part Number | 17-1355290-1-ND |
Manufacturer | |
Manufacturer Product Number | 1355290-1 |
Description | 9,5 TAB HOUSING 2POS,BLACK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.492" (12.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.492" (12.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.54000 | £6.54 |
| 10 | £5.55200 | £55.52 |
| 25 | £5.20400 | £130.10 |
| 50 | £4.95580 | £247.79 |
| 100 | £4.71920 | £471.92 |
| 350 | £4.32011 | £1,512.04 |
| 700 | £4.11410 | £2,879.87 |
| 1,050 | £3.99820 | £4,198.11 |
| Unit Price without VAT: | £6.54000 |
|---|---|
| Unit Price with VAT: | £7.84800 |




