867052-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 18,619
Unit Price: £0.80000
Datasheet
Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

867052-3

DigiKey Part Number
A34243TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
867052-3
Description
CONN 20AWG CRMP TIN
Customer Reference
Detailed Description
Non-Gendered Contact Tin 20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes